IPC100N04S5L1R9ATMA1
IPC100N04S5L1R9ATMA1
Description:
N-CH 40V 100A 1,4mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
IPC100N04S5L-1R9
Rutronik No.:
TMOS6675
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 1.4 mOhm
- Package
- TDSON-8
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001360570
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
Summary of Features
- OptiMOS™ - power MOSFET for automotive applications
- N-channel - Enhancement mode - Logic Level
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested