IMYR140R008M2HXLSA1
IMYR140R008M2HXLSA1
Description:
N-CH 1400V 207A 8.5mOhm at 18V TO247-4
Supplier:
INFINEON
Matchcode:
IMYR140R008M2H
Rutronik No.:
HVMOS1481
Unit Pack:
240
MOQ:
240
package:
TO247-4-U0
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 1400 V
- I(D)at Tc=25°C
- 207 A
- Q(g)
- 203 nC
- P(tot)
- 710 W
- R(thJC)
- 0.16 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolSiC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO247-4-U0
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005931434
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 54 weeks