IMLT65R026M2HXTMA1
IMLT65R026M2HXTMA1
Description:
N-CH 650V 82A 34mOhm at 15V HDSOP-16
Supplier:
INFINEON
Matchcode:
IMLT65R026M2H
Rutronik No.:
HVMOS1328
Unit Pack:
1800
MOQ:
1800
package:
HDSOP-16
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 82 A
- Q(g)
- 42 nC
- P(tot)
- 365 W
- R(thJC)
- 0.41 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolSiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- HDSOP-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005969467
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 54 weeks