IMCQ120R078M2HXTMA1
IMCQ120R078M2HXTMA1
Description:
N-CH 1200V 31A 97,4mOhm at 15V HDSOP-22
Supplier:
INFINEON
Matchcode:
IMCQ120R078M2H
Rutronik No.:
HVMOS1393
Unit Pack:
750
MOQ:
750
package:
HDSOP-22
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 31 A
- Q(g)
- 23 nC
- P(tot)
- 176 W
- R(thJC)
- 0.65 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolSiC
- Automotive
- NO
- Package
- HDSOP-22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005974971
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 54 weeks