Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Sensors
  4. MEMS Sensors
  5. INFINEON MEMS Sensors
Please login for custom pricing, delivery terms and real time stock information

IM69D120V01XTSA1

INFINEON
INFINEON SP001777368

image shown is a representation only

IM69D120V01XTSA1

Description: MEMS MICROPHONE Digital PDM Supplier: INFINEON Matchcode: IM69D120V01 Rutronik No.: ICMEMS1402 Unit Pack: 1000 MOQ: 1000 package: LGA-5 Packaging: REEL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Interface
PDM
Port location
Bottom
AOP
130 dBSPL
SNR
69 dB
Package
LGA-5
Automotive
NO
Technology
MEMS
Mounting
SMD
Footprint
12 mm²
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP001777368
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks

High performance digital XENSIVTM MEMS microphone


Description

The IM69D120 is designed for applications where low self-noise (high SNR), wide dynamic range, low distortions

and a high acoustic overload point is required.

Infineon's Dual Backplate MEMS technology is based on a miniaturized symmetrical microphone design, similar

as utilized in studio condenser microphones, and results in high linearity of the output signal within a dynamic

range of 95dB. The microphone distortion does not exceed 1% even at sound pressure levels of 118dBSPL. The


flat frequency response ( 28Hz low-frequency roll-off) and tight manufacturing tolerance result in close phase

matching of the microphones, which is important for multi-microphone (array) applications.

With its low equivalent noise floor of 25dBSPL (SNR 69dB(A)) the microphone is no longer the limiting factor in

the audio signal chain and enables higher performance of voice recognition algorithms.

The digital microphone ASIC contains an extremely low-noise preamplifier and a high-performance sigma-delta


ADC. Different power modes can be selected in order to suit specific current consumption requirements.

Each IM69D120 microphone is calibrated with an advanced Infineon calibration algorithm, resulting in small

sensitivity tolerances (± 1dB). The phase response is tightly matched (± 2°) between microphones, in order to

support beamforming applications.


Features


• Dynamic range of 95dB

- Signal to noise ratio of 69dB(A) SNR

- <1% total harmonic distortions up to

118dBSPL

- Acoustic overload point at 120dBSPL

• Sensitivity (± 1dB) and phase (± 2° @1kHz)

matched


•Flat frequency response with low frequency roll off

at 28Hz

• Very fast analog to digital conversion speed (6μs

latency @1kHz

•Power optimized modes determined by PDM

clock frequency

•Package dimensions: 4mm x 3mm x 1.2mm

•PDM output

•Omnidirectional pickup pattern


Typical applications


• Devices with Voice User Interface (VUI)

- Smart speakers

- Home automation

- IOT devices

• Active Noise Cancellation (ANC) headphones and

earphones

• High quality audio capturing

- Conference systems

- Cameras and camcorders

• Industrial or home monitoring with audio pattern

detection


Request or order:

Please login
1,83 $
1.830,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

1.000 1,83 $
2.000 1,68 $
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message