Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. High Power Modules
  4. Power Modules
  5. INFINEON Power Modules
Please login for custom pricing, delivery terms and real time stock information

IM535-U6D

INFINEON
INFINEON SP003944830

image shown is a representation only

IM535-U6D

Description: IPM 600V 30A CIPOS Mini MDIP-24 Supplier: INFINEON Matchcode: IM535-U6D Rutronik No.: POWMOD1064 Unit Pack: 1 MOQ: 1 package: MDIP-24 Packaging: TUBE
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
600 V
IC 25°C
30 A
Configuration
3Ph Open E
Switch type
IGBT
Product group
Cipos Mini
Built in NTC
Yes
Automotive
NO
Package
MDIP-24
RoHS Status
RoHS-conform
Packaging
TUBE
Supplier Part
SP003944830
ECCN
EAR99
Customs Tariff No.
85423911000
Country
South Korea
ABC-Code
A
Supplier Lead time
30 weeks

CIPOS™ Mini 600 V, 30 A three-phase intelligent power module

CIPOS™ Mini 600 V, 30 A three-phase TRENCHSTOP™ IGBT based intelligent power module with open emitter in DIP 36x21D package. It provides fully featured compact inverter solution with DCB substrate to enable excellent thermal performance. Moreover, it enables higher power capability based on Infineon’s leading-edge TRENCHSTOP™ IGBTs and anti-parallel diodes together with optimized SOI gate driver along with excellent thermal conduction and electrical isolation.

Coming soon: EVAL-M1-IM535 

Summary of Features

  • Based on TRENCHSTOP™ IGBT
  • 30 A of inverter current rating
  • Rugged SOI gate driver technology
  • Integrated bootstrap function
  • Over current shutdown
  • All of 6 switches turn off during protection
  • Under-voltage lockout at all channels
  • Sleep function
  • Cross-conduction prevention
  • Built-in temperature monitoring
  • Motor power rating up to 3000 W at 10 kHz
  • UL certified

Benefits

  • Optimized performance for home appliances and industrial drives
  • High integrations for easy design and reduced system size
  • Increased reliability and system efficiency
  • Fully featured with multiple protection functions
  • Excellent thermal performance with DCB substrate
Applications
  • Heating ventilation and air conditioning (HVAC)
  • Home appliances
  • Industrial automation
  • Motor control and drives


Request or order:

Please login
15,40 $
15,40 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

INFINEON
INFINEON IKCM30F60GD

IKCM30F60GD

Semiconductors
  • IGBT 600V 30A 1,55V MDIP-24
  • package: MDIP-24
  • Packaging: TUBE
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message