Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. IGBTs
  5. INFINEON IGBTs
Please login for custom pricing, delivery terms and real time stock information

IKZ75N65EH5XKSA1

INFINEON
INFINEON SP001160046

image shown is a representation only

IKZ75N65EH5XKSA1

Description: IGBT 650V 75A 1.65V TO247-4 Supplier: INFINEON Matchcode: IKZ75N65EH5 Rutronik No.: IGBT1633 Unit Pack: 240 MOQ: 240 package: TO247-4 Packaging: TUBE
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
650 V
I(C)
75 A
V(CEsat)
1.65 V
Package
TO247-4
Bodydiode
YES
P(tot)
395 W
Automotive
NO
t(r)
13 nS
td(off)
400 nS
td(on)
24 nS
Mounting
THT
RoHS Status
RoHS-conform
Technology
Tren.Stop5
Packaging
TUBE
Supplier Part
SP001160046
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
62 weeks
To further enhance the best-in-class performance of the TRENCHSTOP™ 5 IGBT technology, Infineon offers the technology in a high power package with an extra Kelvin emitter pin. The TO-247 4pin provides ultra-low inductance to the gate-emitter control loop and brings TRENCHSTOP™ 5 IGBT to the next level of best in class switching performance. The standard TO-247 package body has been taken and an extra, 4th pin, has been added to enable the Kelvin emitter configuration.

Summary of Features

  • Extremely low control inductance loop
  • Emitter pin for driver feedback
  • Same creepage distance of collector emitter as standard TO-247 package
  • 20% reduction in total switching losses compared to TO-247 package using same technology

Benefits

  • System efficiency improvement compared to standard TO-247
  • Benefit increase at high current conditions
  • IGBTs operates under lower junction temperature
  • Much less power dissipation under overcurrent conditions

Target Applications

  • Uninterruptible power supply
  • Datacenters
  • Telecom Rectifiers
  • Photovoltaic Inverters
  • Server

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
5,86 $
1.406,40 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

240 5,86 $
480 5,12 $

Alternatives

INFINEON
INFINEON IKZ75N65EL5XKSA1

IKZ75N65EL5XKSA1

Semiconductors
  • IGBT 650V 75A 1.10V TO247-4
  • package: TO247-4
  • Packaging: TUBE
INFINEON
INFINEON IKW75N65EH5XKSA1

IKW75N65EH5XKSA1

Semiconductors
  • IGBT 650V 75A 1,65V TO247-3
  • package: TO-247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW75N65ES5XKSA1

IKW75N65ES5XKSA1

Semiconductors
  • IGBT 650V 75A 1.42V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKZA75N65EH7XKSA1

IKZA75N65EH7XKSA1

Semiconductors
  • IGBT 650V 75A 1,4V TO247-4
  • package: TO247-4
  • Packaging: TUBE
INFINEON
INFINEON IGW75N65H5XKSA1

IGW75N65H5XKSA1

Semiconductors
  • IGBT 650V 75A 1.65V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW75N65EL5XKSA1

IKW75N65EL5XKSA1

Semiconductors
  • IGBT 650V 75A 1,1V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKZ75N65ES5XKSA1

IKZ75N65ES5XKSA1

Semiconductors
  • IGBT 650V 75A 1,42V TO247-4
  • package: TO-247-4
  • Packaging: TUBE
INFINEON
INFINEON IKW75N65ET7XKSA1

IKW75N65ET7XKSA1

Semiconductors
  • IGBT 650V 75A 1.35V TO-247
  • package: TO-247-3
  • Packaging: TUBE
INFINEON
INFINEON IKWH75N65EH7XKSA1

IKWH75N65EH7XKSA1

Semiconductors
  • IGBT 650V 75A 1,4V TO247-3
  • package: TO247-3
  • Packaging: TUBE
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message