Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. IGBTs
  5. INFINEON IGBTs
Please login for custom pricing, delivery terms and real time stock information

IKQ50N120CH3XKSA1

INFINEON
INFINEON SP001272708

image shown is a representation only

IKQ50N120CH3XKSA1

Description: IGBT 1200V 50A 2,0V TO247-3 Supplier: INFINEON Matchcode: IKQ50N120CH3 Rutronik No.: IGBT2267 Unit Pack: 240 MOQ: 240 package: TO-247 Packaging: TUBE
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
1200 V
I(C)
50 A
V(CEsat)
2 V
Package
TO-247
Bodydiode
YES
P(tot)
173 W
Automotive
NO
t(r)
32 nS
td(off)
297 nS
td(on)
34 nS
Mounting
THT
RoHS Status
RoHS-conform
Technology
Trench
Packaging
TUBE
Supplier Part
SP001272708
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
47 weeks
Description:

Summary of Features

  • High power density – up to 75 A 1200 V IGBT co-packed with 75 A diode in TO-247 footprint
  • 20% lower R th(jh) compared to TO-247 3 pin
  • Extended collector-emitter pin creepage of 4.25 mm
  • Extended clip creepage due to fully encapsulated front side of the package

Benefits

  • Higher system power density – I c increase keeping the same system thermal performance
  • Lower thermal resistance R th(jh) and improved by ~15% heat dissipation capability of TO-247PLUS vs TO-247
  • Higher reliability, extended lifetime of the device

Target Applications

  • Uninterruptable power suppliers (UPS)
  • Battery Charger
  • Energy storage
  • Portable welding converter

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
9,31 $
2.234,40 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

240 9,31 $
480 8,15 $

Alternatives

INFINEON
INFINEON IKQ75N120CH3XKSA1

IKQ75N120CH3XKSA1

Semiconductors
  • IGBT 1200V 75A 2,0V TO247-3
  • package: TO-247
  • Packaging: TUBE
INFINEON
INFINEON IKW50N120CH7XKSA1

IKW50N120CH7XKSA1

Semiconductors
  • IGBT 1200V 50A 2.5V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW25N120H3FKSA1

IKW25N120H3FKSA1

Semiconductors
  • IGBT 1200V 50A 2.40V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKY50N120CH7XKSA1

IKY50N120CH7XKSA1

Semiconductors
  • IGBT 1200V 50A 2.5V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW50N120CS7XKSA1

IKW50N120CS7XKSA1

Semiconductors
  • IGBT 1200V 82A 2V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW75N120CH7XKSA1

IKW75N120CH7XKSA1

Semiconductors
  • IGBT 1200V 75A 2.5V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IGW25N120H3FKSA1

IGW25N120H3FKSA1

Semiconductors
  • IGBT 1200V 50A 2.05V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW25N120CS7XKSA1

IKW25N120CS7XKSA1

Semiconductors
  • IGBT 1200V 55A 2,0V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW08N120CS7XKSA1

IKW08N120CS7XKSA1

Semiconductors
  • IGBT 1200V 14A 2V TO-247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW25N120T2FKSA1

IKW25N120T2FKSA1

Semiconductors
  • IGBT 1200V 25A 1,7V TO247-3
  • package: TO247-3
  • Packaging: TUBE
Best Choice
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message