Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. IGBTs
  5. INFINEON IGBTs
Please login for custom pricing, delivery terms and real time stock information

IHW30N120R5XKSA1

INFINEON
INFINEON SP001607184

image shown is a representation only

IHW30N120R5XKSA1

Description: IGBT 1200V 30A 1.55V TO247-3 Supplier: INFINEON Matchcode: IHW30N120R5 Rutronik No.: IGBT2494 Unit Pack: 240 MOQ: 240 package: TO247-3 Packaging: TUBE
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
1200 V
I(C)
30 A
V(CEsat)
1,55 V
Package
TO247-3
Bodydiode
YES
P(tot)
330 W
Automotive
NO
td(off)
330 nS
Mounting
THT
RoHS Status
RoHS-conform
Technology
TRENCHSTOP
Packaging
TUBE
Supplier Part
SP001607184
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
38 weeks
Description:

Summary of Features

  • Switching losses reduced by 20%
  • Very low conduction losses
  • Reduced turn-on current spike up to 10%
  • Tj(max) = 175°C
  • Soft current turn-off waveforms for low EMI

Benefits

  • Increased switching frequency
  • Lowest power dissipation
  • Better thermal management for higher reliability
  • Lower EMI filtering requirements
  • Reduced system costs
  • Highest reliability against peak current

Target Applications

  • Target Applications:

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
2,75 $
660,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

240 2,75 $
480 2,46 $
720 2,40 $
960 2,09 $

Alternatives

INFINEON
INFINEON IHW20N120R5XKSA1

IHW20N120R5XKSA1

Semiconductors
  • IGBT 1200V 40A 1,55V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IHW40N120R5XKSA1

IHW40N120R5XKSA1

Semiconductors
  • IGBT 1200V 40A 1.55V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW15N120H3FKSA1

IKW15N120H3FKSA1

Semiconductors
  • IGBT 1200V 30A 2.40V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IGW15N120H3FKSA1

IGW15N120H3FKSA1

Semiconductors
  • IGBT 1200V 30A 2.05V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKY50N120CH7XKSA1

IKY50N120CH7XKSA1

Semiconductors
  • IGBT 1200V 50A 2.5V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW40N120CS7XKSA1

IKW40N120CS7XKSA1

Semiconductors
  • IGBT 1200V 40A 1.65V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW40N120CH7XKSA1

IKW40N120CH7XKSA1

Semiconductors
  • IGBT 1200V 40A 1.65V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW25N120T2FKSA1

IKW25N120T2FKSA1

Semiconductors
  • IGBT 1200V 25A 1,7V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW40N120H3FKSA1

IKW40N120H3FKSA1

Semiconductors
  • IGBT 1200V 80A 2.05V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKW40N120T2FKSA1

IKW40N120T2FKSA1

Semiconductors
  • IGBT 1200V 75A 2.2V TO247-3
  • package: TO247-3
  • Packaging: TUBE
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message