IDP08E65D1
IDP08E65D1
Description:
Rapid 650V 8A 1,65V TO220-2
Supplier:
INFINEON
Matchcode:
IDP08E65D1
Rutronik No.:
DSGL7021
Unit Pack:
500
MOQ:
500
package:
TO220-2-1
Packaging:
TUBE
- V(RRM)
- 650 V
- IF(AV)
- 8 A
- I(FSM)
- 64 A
- V(F)
- 1.35 V
- T(j)min
- -40 °C
- T(j)max
- 175 °C
- Technology
- Fast
- Mounting
- THT
- Automotive
- NO
- Package
- TO220-2-1
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001015376
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 32 weeks