IAUZN04S7N026ATMA1
IAUZN04S7N026ATMA1
Description:
N-CH 40V 0.26mOhm TSDSON-8
Supplier:
INFINEON
Matchcode:
IAUZN04S7N026
Rutronik No.:
LVMOS1392
Unit Pack:
5000
MOQ:
5000
package:
TSDSON-8
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 40 V
- RDS(on)at 10V
- 0.26 mOhm
- Package
- TSDSON-8
- Technology
- OptiMOS 7
- Automotive
- AEC-Q(100)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- SP005831179
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 34 weeks