- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 268 A
- RDS(on)at 10V
- 0.96 mOhm
- Q(g)
- 57 nC
- Package
- TDSON-8
- R(thJC)
- 0.6 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 7
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 129 W
- Supplier Part
- SP005754400
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 28 weeks