- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 275 A
- RDS(on)at 10V
- 0.91 mOhm
- Q(g)
- 66 nC
- Package
- TDSON-8-34
- R(thJC)
- 0.6 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS 7
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 129 W
- Supplier Part
- SP005754398
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks