Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. Low Voltage MOSFETs (<300V)
  5. INFINEON Low Voltage MOSFETs (<300V)
Please login for custom pricing, delivery terms and real time stock information

IAUC28N08S5L230ATMA1

INFINEON
INFINEON SP002669400

image shown is a representation only

IAUC28N08S5L230ATMA1

Description: N-CH 100V 24A 23,5mOhm TDSON-8 Supplier: INFINEON Matchcode: IAUC28N08S5L230 Rutronik No.: TMOS7087 Unit Pack: 5000 MOQ: 5000 package: TDSON-8 Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Configuration
N-CH
V(DS)
80 V
I(D)at Tc=25°C
28 A
RDS(on)at 10V
23 mOhm
Q(g)
2.1 nC
Package
TDSON-8
Logic level
NO
Mounting
SMD
Technology
OptiMOS 5
Fast bodydiode
YES
Automotive
AEC-Q(101)
Packaging
REEL
RoHS Status
RoHS-conform
P(tot)
38 W
Supplier Part
SP002669400
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
28 weeks

Request or order:

Please login
0,3815 $
1.907,50 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

5.000 0,3815 $
10.000 0,2943 $

Alternatives

INFINEON
INFINEON BSZ075N08NS5ATMA1

BSZ075N08NS5ATMA1

Semiconductors
  • N-CH 80V 73A 6,2mOhm...
  • package: TSDSON-8FL
  • Packaging: REEL
INFINEON
INFINEON IPZ40N04S58R4ATMA1

IPZ40N04S58R4ATMA1

Semiconductors
  • N-CH 40V 40A 8,4mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL
Best Choice
INFINEON
INFINEON IAUC24N10S5L300ATMA1

IAUC24N10S5L300ATMA1

Semiconductors
  • N-CH 100V 24A 23,5mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL
VISHAY
VISHAY SQSA80ENW-T1_GE3

SQSA80ENW-T1_GE3

Semiconductors
  • N-CH 80V 18A 21mOhm PPAK1212-8
  • package: PPAK1212-8
  • Packaging: REEL
INFINEON
INFINEON SN7002NH6327XTSA2

SN7002NH6327XTSA2

Semiconductors
  • N-CH MOS-FET 0,2A 60V SOT23
  • package: SOT-23
  • Packaging: REEL
INFINEON
INFINEON BSS159NH6327XTSA2

BSS159NH6327XTSA2

Semiconductors
  • N-CH DepletionMOSFET 60V SOT23
  • package: SOT-23
  • Packaging: REEL
INFINEON
INFINEON BSS138NH6327XTSA2

BSS138NH6327XTSA2

Semiconductors
  • N-CHAN.-MOS-FET 0,23A 60V...
  • package: SOT-23
  • Packaging: REEL
INFINEON
INFINEON IPG20N06S2L65ATMA1

IPG20N06S2L65ATMA1

Semiconductors
  • DUAL N-CH 55V 20A 53mOhm...
  • package: TDSON-8
  • Packaging: REEL
INFINEON
INFINEON IAUC120N06S5L032ATMA1

IAUC120N06S5L032ATMA1

Semiconductors
  • N-CH 60V 120A 2,5mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL
INFINEON
INFINEON IAUC60N04S6L039ATMA1

IAUC60N04S6L039ATMA1

Semiconductors
  • N-CH 40V 60A 3,28mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message