GS66508T-TR
GS66508T-TR
Description:
N-CH 650V 30A 50mOhm PG-ULGA-4
Supplier:
INFINEON
Matchcode:
GS66508T-TR
Rutronik No.:
HVMOS1479
Unit Pack:
3000
MOQ:
3000
package:
PG-ULGA-4
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 30 A
- Q(g)
- 6.1 nC
- P(tot)
- 0.5 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolGaN
- Automotive
- NO
- Package
- PG-ULGA-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP006024656
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 100 weeks