FZ400R12KE3
image shown is a representation only
IGBT 1200V 400A 62mm
Supplier: INFINEON
Matchcode: FZ400R12KE3
Rutronik No.: IGBT2193
Unit Pack: 10
MOQ: 10
package: 62mm
Packaging: BOX
IGBT 1200V 400A 62mm Description
Our well-known 62 mm 1200V single switch IGBT modules with IGBT3 are the right choice for your design.
Summary of Features
- Superior solution for frequency controlled inverter drives
- UL/CSA Certification with UL1557 E83336
- Operating temperature up to 125 °C (max 150 °C)
- Optimized switching characteristic like softness and reduced switching losses
- Existing packages with higher current capability
- RoHS compliant
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Target Applications
- drives
- solar
- cav
- ups
- induction-heating
- welding
Parameter
- V(CE)
- 1200 V
- I(C)
- 400 A
- td(on)
- 800 ns
- td(off)
- 2250 ns
- P(tot)
- 125 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- 62mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000100737
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks