FZ2400R33HE4
FZ2400R33HE4
Description:
1xIGBT-MOD 3300V 2400A IHVB190
Supplier:
INFINEON
Matchcode:
FZ2400R33HE4
Rutronik No.:
IGBT2992
Unit Pack:
1
MOQ:
1
package:
IHVB190
Packaging:
TRAY
- V(CE)
- 3300 V
- I(C)
- 2400 A
- td(on)
- 4800 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Bodydiode
- NO
- Mounting
- THT
- Automotive
- NO
- Package
- IHVB190
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005559851
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
3300 V, 2400 A single switch IGBT module
IHV-B 3300 V, 2400 A, 190 mm single-switch IGBT Module with TRENCHSTOP™ IGBT4 and Emitter Controlled 4 diode - The experienced solution for traction and industry applications.
Summary of Features
- High DC stability
- Best in class short circuit capability
- Best in class current density
- Low switching losses
- Tvj op = 150°C
- VCEsat with positive temperature coefficient
- AlSiC base plate for increased thermal cycling capability
- Package with CTI > 600
- Isolated base plate
Benefits
- Unbeatable robustness
- Standardized housing
- 2 times higher Power Cycling Capability than IGBT3
- Enables first 1600 kW liquid cooled 1140V converter, using only one 190x140mm device per phase
- 40% higher performance than next best alternative
- Rectangular RBSOA with commutated currents up to 4800 A