Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. High Power Modules
  4. Power Modules
  5. INFINEON Power Modules
Please login for custom pricing, delivery terms and real time stock information

FS380R12A6T4BBPSA1

INFINEON

FS380R12A6T4BBPSA1

Description: 3PH-MODUL 1200V 380A HybridPACK Supplier: INFINEON Matchcode: FS380R12A6T4B Rutronik No.: IGBT2709 Unit Pack: 6 MOQ: 6 package: HYBRIDD-1 Packaging: TRAY
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
1200 V
I(C)
380 A
td(on)
760 ns
td(off)
870 ns
P(tot)
150 W
t(r)
YES ns
V(CEsat)
NO V
Bodydiode
SMD
Mounting
IGBT T4
Automotive
AEC-Q(100)
Package
HYBRIDD-1
RoHS Status
RoHS-conform
Packaging
TRAY
Supplier Part
SP001632438
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Lead time
100 weeks

1200 V, 380 A sixpack automotive qualified IGBT module

The HybridPACK™ Drive module with IGBT4 and diode is an automotive qualified power module designed for Hybrid- and Electric Vehicle applications. The product FS380R12A6T4B comes with a PinFin baseplate and performance ceramic.

Summary of Features:
- Blocking voltage 1200V
- Extreme low Rth and optimal cooling
- Low Qg and Cres
- Low Inductive Design
- Tvj op = 150°C

Benefits:
- Compact Design
- Direct Cooled Base Plate and performance ceramic
- Integrated NTC temperature sensor
- PressFIT Contact Technology
- RoHS compliant
- Mechanical guiding elements

Target Applications:
- Automotive Applications
- Hybrid und Battery Electric Vehicles
- Commercial, Construction and Agriculture Vehicles

Request or order:

Please login
835,88 $
5.015,28 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

6 835,88 $
12 784,44 $
18 771,57 $
24 758,72 $
30 713,71 $

Alternatives

INFINEON
INFINEON FS200R12PT4BOSA1

FS200R12PT4BOSA1

Semiconductors
  • 6-PACK 1200V 200A...
  • package: ECONO4-1
  • Packaging: BOX
INFINEON
INFINEON FF1400R12IP4BOSA1

FF1400R12IP4BOSA1

Semiconductors
  • 2-IGBT 1200V 1400A PrimePACK3
  • package: PrimePACK3
  • Packaging: BOX
INFINEON
INFINEON FF900R12ME7B11NPSA1

FF900R12ME7B11NPSA1

Semiconductors
  • 2-IGBT 1200V 900A EconoDUAL3
  • package: ECONOD-711
  • Packaging: TRAY
INFINEON
INFINEON FF300R12KS4HOSA1

FF300R12KS4HOSA1

Semiconductors
  • Dual-IGBT 1200V 300A 62mm
  • package: 62mm
  • Packaging: BOX
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message