FM31256-G
FM31256-G
Description:
FRAM I2C 256K x8 SOIC14
Supplier:
INFINEON
Matchcode:
FM31256-G
Rutronik No.:
ICPROM10805
Unit Pack:
560
MOQ:
560
package:
SOIC14
Packaging:
TUBE
- Type
- I2C
- Density
- 256K bit
- Organisation
- 32Kx8
- Package
- SOIC8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2.7 V
- U(cc)max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005660389
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
FM24W256-GFRAM I2C 256K x8 SOIC8
Part No.:
ICPROM10519
package:
SOIC8
Packaging:
TUBE
|
Unit Price
5,01 $
|
Unit Pack
1
|
Stock Info
|
Price, Lead time
Datasheet
| |