FF800R12KE7HPSA1
FF800R12KE7HPSA1
Description:
IGBT 1200V 800A 1,5V AG-62MMHB-711
Supplier:
INFINEON
Matchcode:
FF800R12KE7
Rutronik No.:
IGBT3249
Unit Pack:
10
MOQ:
10
package:
AG-62MMHB-
Packaging:
TRAY
- V(CE)
- 1200 V
- I(C)
- 800 A
- td(on)
- 1600 ns
- P(tot)
- 175 W
- t(r)
- No ns
- V(CEsat)
- SMD V
- Bodydiode
- TRENCHSTOP
- Automotive
- NO
- Package
- AG-62MMHB-
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005432766
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- Supplier Lead time
- 32 weeks