FF4000UXTR33T2M1BPSA1
FF4000UXTR33T2M1BPSA1
Description:
CoolSiC-MOD 3300V 500A 3.8mOhm
Supplier:
INFINEON
Matchcode:
FF4000UXTR33T2M1
Rutronik No.:
POWMOD1471
Unit Pack:
1
MOQ:
1
package:
AG-XHP2K33
Packaging:
TRAY
- Configuration
- NCH
- V(DSS)
- 3300 V
- I(D)at Tc=25°C
- 500 A
- I(D) pulsed
- 1000 A
- Q(g)
- 2500 nC
- P(tot)
- 0.02 W
- R(thjc)
- 41.4 K/W
- Material techn.
- SIC
- Technology
- Trench
- Topology
- XHP 2
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- NO
- Automotive
- NO
- Package
- AG-XHP2K33
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005965418
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 28 weeks