FF3MR20W3M1HH11BPSA1
FF3MR20W3M1HH11BPSA1
Description:
FF3MR20W3M1H_H11
Supplier:
INFINEON
Matchcode:
FF3MR20W3M1H_H11
Rutronik No.:
POWMOD1398
Unit Pack:
8
MOQ:
8
package:
EES
Packaging:
INDIVIDUAL
- Configuration
- NCH
- Material techn.
- SI
- Bodydiode
- YES
- NTC
- YES
- TIM
- YES
- PressFit
- YES
- Automotive
- NO
- Package
- EES
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP006049702
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 12 weeks