ESD101-B1-02ELS E6327
ESD101-B1-02ELS E6327
Description:
ESD Protection BI TSSLP-2-4
Supplier:
INFINEON
Matchcode:
ESD101-B1-02ELS E6327
Rutronik No.:
DTRL15038
Unit Pack:
15000
MOQ:
15000
package:
TSSLP-2-4
Packaging:
REEL
- Package
- TSSLP-2-4
- Application
- BIDIRECTIO
- Automotive
- NO
- Clamping voltag
- 18 V
- Stand-off V Vwm
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001050534
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 14 weeks