DPS310XTSA1
DPS310XTSA1
Description:
P-Sensor 1.2 Bar I2C&SPI Barom.
Supplier:
INFINEON
Matchcode:
DPS310
Rutronik No.:
ICMEMS1148
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- Interface
- I2C&SPI
- P(min)
- 0.3 bar
- P(max)
- 1.2 bar
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- VLGA-8
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Accuracy
- 0.00006
- Calibrated
- yes
- Type
- PRESS
- T-compensated
- Yes
- Amplified
- Yes
- Icc
- 1 mA
- Vcc(min)
- 1.7 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001360586
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
The barometric pressure sensors DPS310 offers excellent pressure noise performance and high stability with temperature.
Summary of Features
- Supply voltage range 1.7V to 3.6V
- Operation range 300hPa – 1200hPa
- Sensor’s precision 0.002hPa
- Relative accuracy ±0.06hPa
- Pressure temperature sensitivity of 0.5Pa/K
- Temperature accuracy ±0.5C°
Target Applications
- Wearable applications, sport and fitness activities tracking
- Drones automatic pilot, fix point flying
- Indoor navigation, altitude metering |delimiter|
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
DPS368XTSA1barometric Pressure sensor
Part No.:
ICENVI1174
package:
VLGA-8
Packaging:
REEL
|
Unit Price
1,83 $
|
Unit Pack
1
|
Stock Info
Allocation
|
Price, Lead time
Find Alternatives
Datasheet
| |