DD340N16SHPSA1
DD340N16SHPSA1
Description:
RECT-DIODE 1600V 330A BG-PB50SB-1
Supplier:
INFINEON
Matchcode:
DD340N16S
Rutronik No.:
POWMOD1535
Unit Pack:
3
MOQ:
3
package:
BG-PB50SB-
Packaging:
TRAY
- V(RRM)
- 1600 V
- I(FAVM)
- 330 A
- I(FSM)
- 10000 A
- V(F)
- 1.31 V
- R(thjc)
- 0.043 K/W
- T(j)max
- 130 °C
- Material techn.
- SI
- Configuration
- RECT DIODE
- Housing
- 50mm
- Automotive
- NO
- Package
- BG-PB50SB-
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001412158
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 54 weeks