D1800N48TVFXPSA1
D1800N48TVFXPSA1
Description:
RECT-DIODE 3600V 1800A BG-D7526K-1
Supplier:
INFINEON
Matchcode:
D1800N48T VF
Rutronik No.:
POWMOD1665
Unit Pack:
4
MOQ:
4
package:
BG-D7526K-
Packaging:
TRAY
- V(RRM)
- 3600 V
- I(FAVM)
- 1800 A
- I(FSM)
- 35000 A
- V(F)
- 2.82 V
- R(thjc)
- 0.0169 K/W
- T(j)max
- 160 °C
- Material techn.
- SI
- Configuration
- RECT DIODE
- Housing
- 75mm
- Automotive
- NO
- Package
- BG-D7526K-
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000483148
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- Supplier Lead time
- 62 weeks