CYT2B95CACQ0AZEGS
CYT2B95CACQ0AZEGS
Description:
Cortex-M4 TRAVEO T2G CYT2B9 LQFP100
Supplier:
INFINEON
Matchcode:
CYT2B95CACQ0AZEGS
Rutronik No.:
ICMCU27023
Unit Pack:
900
MOQ:
900
package:
LQFP-100
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 32 KByte
- RAM Size
- 2112000 Byte
- Digital I/O
- 100 pins
- Package
- LQFP-100
- T(A)max
- 125 °C
- ROM-Type
- ROM
- T(A)min
- -40 °C
- Frequency (max)
- 160 MHz
- max No.Timer
- 8
- max No.ADC
- 39 channels
- U(cc) min
- 2.7 V
- U(cc) max
- 5.5 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005671337
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Singapore
- Supplier Lead time
- 35 weeks