CYPD2103-14LHXI
CYPD2103-14LHXI
Description:
EZ-PD CCG2 USB Type-C CTRL
Supplier:
INFINEON
Matchcode:
CYPD2103-14LHXI
Rutronik No.:
ICCOM1611
Unit Pack:
1
MOQ:
4900
package:
DFN14
Packaging:
TRAY
- Type
- USB TYPE-C
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- DFN14
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005652877
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks