CY96F356RSBPMC-GS-UJE2
CY96F356RSBPMC-GS-UJE2
Description:
F²MC-16FX 288K LQFP-64
Supplier:
INFINEON
Matchcode:
CY96F356RSBPMC-GS-UJE2
Rutronik No.:
ICMCU26150
Unit Pack:
1
MOQ:
1190
package:
LQFP-64
Packaging:
TRAY
- Bus width
- 16 bit
- ROM Size
- 288 KByte
- RAM Size
- 12288 Byte
- Digital I/O
- 51 pins
- Package
- LQFP-64
- T(A)max
- 105 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 2
- Frequency (max)
- 56 MHz
- max No.Timer
- 5
- I²C No.
- 1
- max No.ADC
- 15 channels
- U(cc) min
- 3.0 V
- U(cc) max
- 5.5 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 4
- Supplier Part
- SP005672099
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 99 weeks