CY8C4147AZQT495XQSA1
CY8C4147AZQT495XQSA1
Description:
Cortex-M0+ 128K QFP-64 105°C
Supplier:
INFINEON
Matchcode:
CY8C4147AZQ-T495
Rutronik No.:
ICMCU27323
Unit Pack:
160
MOQ:
160
package:
QFP-64
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 128 KByte
- Digital I/O
- 54 pins
- Package
- QFP-64
- T(A)max
- 105 °C
- ADC Samplerate
- 1MSPS
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 48 MHz
- max No.Timer
- 6
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.71 V
- U(cc) max
- 5.5 V
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 3
- Supplier Part
- SP006039747
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 15 weeks