- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO252-5
- Channels
- 1
- R(on,typ)/Ch
- 19 mOhm
- V(op,min)
- 3 V
- V(op,max)
- 28 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- HITFET
- V(in,min)
- -0,3 V
- V(in,max)
- 5,5 V
- V(op,abs,max)
- 40 V
- t(off)
- 135 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- R,L,C load
- t(on)
- 75 µs
- Automotive
- YES
- Supplier Part
- SP001586434
- Country
- Malaysia
- Supplier Lead time
- 15 weeks