BTS141TCAUMA1
BTS141TCAUMA1
Description:
LSS 28mOhm 60V TO263-3 SMD
Supplier:
INFINEON
Matchcode:
BTS141TC
Rutronik No.:
ICIFP46529
Unit Pack:
1000
MOQ:
1000
package:
TO263-3
Packaging:
REEL
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO263-3
- Channels
- 1
- R(on,typ)/Ch
- 28 mOhm
- V(op,max)
- 60 V
- I(lim,min)/Ch
- 25 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- HITFET
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP005579209
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
BTS3018TCATMA1LSS 18mOhm 60V TO263-3 SMD
Part No.:
ICIFP45559
package:
TO263-3-2
Packaging:
REEL
|
Unit Price
3,72 $
|
Unit Pack
1000
|
Stock Info
|
Price, Lead time
Datasheet
| |