BSS315P H6327
BSS315P H6327
Description:
P-CHANNEL-FET 1,5A 30V SOT23
Supplier:
INFINEON
Matchcode:
BSS315P H6327
Rutronik No.:
TMOSS6613
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 1.5 A
- RDS(on)at 10V
- 150 mOhm
- P(tot)
- 0.5 W
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000928946
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 19 weeks
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
Summary of Features:
- Enhancement mode
- Avalanche rated
- Pb-free lead plating; RoHS compliant
- Small Signal packages approved to AEC Q101
Target Applications:
- Automotive
- Consumer
- DC-DC
- eMobility
- Motor control
- Notebook
- Onboard charger