- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 0.03 A
- RDS(on)at 10V
- 30000 mOhm
- Q(g)
- 2.3 nC
- Package
- SOT-23-3
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.36 W
- Supplier Part
- SP006016019
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 38 weeks