BSM200GA120DLCHOSA1
BSM200GA120DLCHOSA1
Description:
1-SWITCH 1200V 200A 62MM-2
Supplier:
INFINEON
Matchcode:
BSM200GA120DLC
Rutronik No.:
IGBT2949
Unit Pack:
10
MOQ:
10
package:
62MM-2
Packaging:
TRAY
Find Alternatives
- V(CE)
- 1200 V
- I(C)
- 200 A
- td(on)
- 400 ns
- td(off)
- 1450 ns
- P(tot)
- 125 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Mounting
- IGBT2
- Automotive
- NO
- Package
- 62MM-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000092013
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
FZ400R12KE4HOSA11-Switch 1200V 400A 62mm
Part No.:
IGBT1662
package:
62mm
Packaging:
BOX
|
Unit Price
96,28 $
|
Unit Pack
10
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |