BSL202SNH6327XTSA1
BSL202SNH6327XTSA1
Description:
P-CH -20V -7,5A 22mOhm TSOP6
Supplier:
INFINEON
Matchcode:
BSL202SN H6327
Rutronik No.:
STDMOS1138
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 7.5 A
- RDS(on)at 10V
- 22 mOhm
- Package
- TSOP-6
- Logic level
- YES
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001100644
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks