- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 1.4 A
- RDS(on)at 10V
- 120 mOhm
- Q(g)
- 0.6 nC
- Package
- SOT-363
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS 2
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.5 W
- Supplier Part
- SP000917668
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks