- Configuration
- 30
- V(DS)
- 0.012 V
- I(D)at Tc=25°C
- 39 A
- RDS(on)at 10V
- 5.4 mOhm
- Q(g)
- 28 nC
- Package
- TDSON-8
- R(thJC)
- YES K/W
- Logic level
- 4.5
- Mounting
- 0.0165
- Technology
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 4.5 W
- Supplier Part
- SP000302848
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 54 weeks