- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 76 A
- RDS(on)at 10V
- 8.8 mOhm
- Q(g)
- 34 nC
- Package
- TDSON-8
- R(thJC)
- 1.0 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 125 W
- Supplier Part
- SP005825836
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 54 weeks