BSC093N15NS5SCATMA1
BSC093N15NS5SCATMA1
Description:
N-CH 150V 89A 9,3mOhm WSON-8
Supplier:
INFINEON
Matchcode:
BSC093N15NS5SC
Rutronik No.:
TMOS6838
Unit Pack:
4000
MOQ:
4000
package:
WSON-8
Packaging:
REEL
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 89 A
- RDS(on)at 10V
- 9.3 mOhm
- Package
- WSON-8
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- SP005560939
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 54 weeks