- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 90 A
- RDS(on)at 10V
- 2.2 mOhm
- Q(g)
- 108 nC
- Package
- MG-WDSON-5
- R(thJC)
- 1.6 K/W
- Logic level
- NO
- Mounting
- NO
- Technology
- OptiMOS 3
- Fast bodydiode
- No
- Automotive
- AEC-Q(100)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 78 W
- Supplier Part
- SP005948585
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 46 weeks