BGA 824N6 E6329
BGA 824N6 E6329
Description:
SiGe-Amplifier 23mA TSNP-6
Supplier:
INFINEON
Matchcode:
BGA 824N6 E6329
Rutronik No.:
THF5386
Unit Pack:
12000
MOQ:
12000
package:
TSNP-6
Packaging:
REEL
- U(cc) max
- 3.6 V
- Frequency f
- 1164-1615 MHz
- Package
- TSNP-6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002478900
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks