BGA535N6 E6327
BGA535N6 E6327
Description:
LNA for GNSS Applications
Supplier:
INFINEON
Matchcode:
BGA535N6 E6327
Rutronik No.:
ICOP7814
Unit Pack:
12000
MOQ:
12000
package:
PG-TSNP-6
Packaging:
REEL
- Icc/ Channel
- 1 µA
- Output current
- 10 mA
- Vcc(min)
- 1.1 V
- Vcc(max)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Automotive
- NO
- Package
- PG-TSNP-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP006038300
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks