BCR602
BCR602
Description:
LEDDr 60V PG-SOT23-6 SMD
Supplier:
INFINEON
Matchcode:
BCR602
Rutronik No.:
LEDDRV1661
Unit Pack:
3000
MOQ:
3000
package:
PG-SOT23-6
Packaging:
REEL
- Type
- Linear
- V(in)max
- 60 V
- Package
- PG-SOT23-6
- Automotive
- NO
- T(A)max
- 160 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001681730
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks