BBY66-02V H6327
BBY66-02V H6327
Description:
SI-TUNING-DIODE 12V SC79
Supplier:
INFINEON
Matchcode:
BBY66-02V H6327
Rutronik No.:
DSGL6461
Unit Pack:
3000
MOQ:
3000
package:
SC79
Packaging:
REEL
- V(RRM)
- 12 V
- IF(AV)
- 0.05 A
- I(FSM)
- 0.50 A
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SC79
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000743580
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks