BAR65-02V H6327
BAR65-02V H6327
Description:
PIN-DIODE 0,1A 30V SC79
Supplier:
INFINEON
Matchcode:
BAR65-02V H6327
Rutronik No.:
DSGLS6979
Unit Pack:
3000
MOQ:
3000
package:
SC79
Packaging:
REEL
- Technology
- PIN
- V(RRM)
- 30 V
- IF(AV)
- 0.1 A
- I(FSM)
- 0.93 A
- V(F)
- 0.93 V
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- AEC-Q(101)
- Package
- SC79
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000743446
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks