BAR64-03W E6327
BAR64-03W E6327
Description:
PIN-DIODE 0,1A 150V SOD323
Supplier:
INFINEON
Matchcode:
BAR64-03W E6327
Rutronik No.:
DSGLS6837
Unit Pack:
3000
MOQ:
9000
package:
SOD323
Packaging:
REEL
- Technology
- PIN
- V(RRM)
- 150 V
- IF(AV)
- 0.1 A
- I(FSM)
- 1.1 A
- V(F)
- 1.1 V
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- AEC-Q(101)
- Package
- SOD323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000010179
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 41 weeks