BAR63-04 E6327
BAR63-04 E6327
Description:
PIN-DUAL-DIODE 0,1A 50V SOT23
Supplier:
INFINEON
Matchcode:
BAR63-04 E6327
Rutronik No.:
DSGLS6950
Unit Pack:
3000
MOQ:
6000
package:
SOT23
Packaging:
REEL
- Technology
- PIN
- V(RRM)
- 50 V
- IF(AV)
- 0.1 A
- I(FSM)
- 0.95 A
- V(F)
- 75 V
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000012206
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks