- Configuration
- N-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 42 A
- RDS(on)at 10V
- 8,86 mOhm
- Q(g)
- 40 nC
- P(tot)
- 91 W
- R(thJC)
- 1,64 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001520288
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
IAUC41N06S5N102ATMA1N-CH 60V 47A 9,8mOhm TDSON-8-33
Part No.:
TMOS7090
package:
TDSON-8-33
Packaging:
REEL
|
Unit Price
0,4304 $
|
Unit Pack
5000
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |