- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 503 A
- RDS(on)at 10V
- 0.63 mOhm
- Q(g)
- 210 nC
- Package
- HDSOP-16-1
- R(thJC)
- 0.42 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- Yes
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 358 W
- Supplier Part
- SP001515728
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
IAUTN06S5N008TATMA1N-CH 60V 503A 0,65mOhm HDSOP-16-1
Part No.:
TMOS6963
package:
HDSOP-16-1
Packaging:
REEL
|
Unit Price
3,10 $
|
Unit Pack
1800
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |